Add To Favorites
SIRA62DP-T1-RE3 N-Channel 30V 51.4A (Ta), 80A (Tc) 5.2W (Ta), 65.7W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.23100 $12.31
100 0.95940 $95.94
500 0.79258 $396.29
1,000 0.62573 $625.73
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIRA62DP-T1-RE3CT-ND
Copy   SIRA62DP-T1-RE3CT-ND
Quantity Available 5,740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIRA62DP-T1-RE3

Copy   SIRA62DP-T1-RE3
Description MOSFET N-CHAN 30V
Copy   MOSFET N-CHAN 30V
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 30V 51.4A (Ta), 80A (Tc) 5.2W (Ta), 65.7W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 30V 51.4A (Ta), 80A (Tc) 5.2W (Ta), 65.7W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SIRA62DP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 51.4A (Ta), 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 93nC @ 10V
Vgs (Max) +16V, -12V
Input Capacitance (Ciss) (Max) @ Vds 4460pF @ 15V
FET Feature -
Power Dissipation (Max) 5.2W (Ta), 65.7W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT8645SIV#PBF - Linear Technology/Analog Devices | LT8645SIV#PBF-ND DigiKey Electronics
  • LT8645SIV#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJUSTABLE 8A 32LQFN
  • Unit Price $12.72000
  • LT8645SIV#PBF-ND
Additional Resources
Standard Package ? 1
Other Names SIRA62DP-T1-RE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIRA62DP-T1-RE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.56700
  • Digi-Reel® ? : SIRA62DP-T1-RE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,740 - Immediate
  • Unit Price: Digi-Reel®

11:23:51 8/21/2019