Add To Favorites
SIRA22DP-T1-RE3 N-Channel 25V 60A (Tc) 83.3W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.30000 $13.00
100 1.01390 $101.39
500 0.83760 $418.80
1,000 0.66126 $661.26
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIRA22DP-T1-RE3CT-ND
Copy   SIRA22DP-T1-RE3CT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIRA22DP-T1-RE3

Copy   SIRA22DP-T1-RE3
Description MOSFET N-CH 25V 60A POWERPAKSO-8
Copy   MOSFET N-CH 25V 60A POWERPAKSO-8
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 25V 60A (Tc) 83.3W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 25V 60A (Tc) 83.3W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SIRA22DP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 0.76mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 155nC @ 10V
Vgs (Max) +16V, -12V
Input Capacitance (Ciss) (Max) @ Vds 7570pF @ 10V
FET Feature -
Power Dissipation (Max) 83.3W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIRA22DP-T1-RE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIRA22DP-T1-RE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.59920
  • Digi-Reel® ? : SIRA22DP-T1-RE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

15:30:55 8/19/2019