Add To Favorites
SIR890DP-T1-GE3 N-Channel 20V 50A (Tc) 5W (Ta), 50W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.88700 $28.87
100 2.31980 $231.98
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIR890DP-T1-GE3CT-ND
Copy   SIR890DP-T1-GE3CT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIR890DP-T1-GE3

Copy   SIR890DP-T1-GE3
Description MOSFET N-CH 20V 50A PPAK SO-8
Copy   MOSFET N-CH 20V 50A PPAK SO-8
Detailed Description

N-Channel 20V 50A (Tc) 5W (Ta), 50W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 20V 50A (Tc) 5W (Ta), 50W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SIR890DP
Video File MOSFET Technologies for Power Conversion
Featured Product N-Channel TrenchFET® Gen III Power MOSFETs
PCN Obsolescence/ EOL Mult Mosfet EOL 30/Aug/2018
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.9 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2747pF @ 10V
FET Feature -
Power Dissipation (Max) 5W (Ta), 50W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIR890DP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR890DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.35135

17:37:12 1/22/2019