• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-14-2018. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number SIR798DP-T1-GE3CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIR798DP-T1-GE3

Description MOSFET N-CH 30V 60A POWERPAKSO-8
Detailed Description

N-Channel 30V 60A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8

Documents & Media
Datasheets SIR798DP
PCN Obsolescence/ EOL Multiple Devices 14/Mar/2018
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.05 Ohm @ 20A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 130nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5050pF @ 15V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIR798DP-T1-GE3CT

16:01:03 7/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR798DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.66944
Send Feedback