SIR788DP-T1-GE3 N-Channel 30V 60A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Product Overview
Digi-Key Part Number SIR788DP-T1-GE3CT-ND
Copy   SIR788DP-T1-GE3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIR788DP-T1-GE3

Copy   SIR788DP-T1-GE3
Description MOSFET N-CH 30V 60A PPAK SO-8
Copy   MOSFET N-CH 30V 60A PPAK SO-8
Detailed Description

N-Channel 30V 60A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 30V 60A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SIR788DP
Video File MOSFET Technologies for Power Conversion
PCN Obsolescence/ EOL Multiple Devices 14/Mar/2018
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series SkyFET®, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.4 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 75nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2873pF @ 15V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 5W (Ta), 48W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIR788DP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR788DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.60214

04:21:40 9/20/2018