Photo Not Available
SIR774DP-T1-GE3
Product Overview
Digi-Key Part Number SIR774DP-T1-GE3-ND
Copy   SIR774DP-T1-GE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIR774DP-T1-GE3

Copy   SIR774DP-T1-GE3
Description MOSFET N-CH 30V
Copy   MOSFET N-CH 30V
Detailed Description

Copy  
Documents & Media
Datasheets SIR774DP
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs (Max) ±20V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

13:24:52 9/20/2018