Add To Favorites
SIR668DP-T1-RE3 N-Channel 100V 95A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.44100 $24.41
100 1.96170 $196.17
500 1.52574 $762.87
1,000 1.26418 $1,264.18
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIR668DP-T1-RE3CT-ND
Copy   SIR668DP-T1-RE3CT-ND
Quantity Available 5,063
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIR668DP-T1-RE3

Copy   SIR668DP-T1-RE3
Description MOSFET N-CH 100V 95A POWERPAKSO
Copy   MOSFET N-CH 100V 95A POWERPAKSO
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 100V 95A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 100V 95A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SIR668DP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 95A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 4.8 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 83nC @ 7.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5400pF @ 50V
FET Feature -
Power Dissipation (Max) 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIR680DP-T1-RE3 - Vishay Siliconix | SIR680DP-T1-RE3CT-ND DigiKey Electronics
  • SIR680DP-T1-RE3
  • Vishay Siliconix
  • MOSFET N-CH 80V 100A POWERPAKSO
  • Unit Price $2.61000
  • SIR680DP-T1-RE3CT-ND
  • NTMFS6B03NT1G - ON Semiconductor | NTMFS6B03NT1GOSCT-ND DigiKey Electronics
  • NTMFS6B03NT1G
  • ON Semiconductor
  • MOSFET N-CH 100V 19A SO8FL
  • Unit Price $7.07000
  • NTMFS6B03NT1GOSCT-ND
  • AON6278 - Alpha & Omega Semiconductor Inc. | 785-1612-1-ND DigiKey Electronics
  • AON6278
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 80V 34A 8DFN
  • Unit Price $2.72000
  • 785-1612-1-ND
  • FDMS86150ET100 - ON Semiconductor | FDMS86150ET100CT-ND DigiKey Electronics
  • FDMS86150ET100
  • ON Semiconductor
  • MOSFET N-CH 100V 16A POWER56
  • Unit Price $4.52000
  • FDMS86150ET100CT-ND
  • MURS260T3G - ON Semiconductor | MURS260T3GOSCT-ND DigiKey Electronics
  • MURS260T3G
  • ON Semiconductor
  • DIODE GEN PURP 600V 2A SMB
  • Unit Price $0.46000
  • MURS260T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SIR668DP-T1-RE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR668DP-T1-RE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.14271
  • Digi-Reel® ? : SIR668DP-T1-RE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,063 - Immediate
  • Unit Price: Digi-Reel®

11:16:31 10/18/2018