Add To Favorites
SIR622DP-T1-GE3 N-Channel 150V 51.6A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.55400 $15.54
100 1.24910 $124.91
500 0.97154 $485.77
1,000 0.80500 $805.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIR622DP-T1-GE3CT-ND
Copy   SIR622DP-T1-GE3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIR622DP-T1-GE3

Copy   SIR622DP-T1-GE3
Description MOSFET N-CH 150V 51.6A SO-8
Copy   MOSFET N-CH 150V 51.6A SO-8
Detailed Description

N-Channel 150V 51.6A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 150V 51.6A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SIR622DP
EDA / CAD Models SIR622DP-T1-GE3 by SnapEDA
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series ThunderFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 51.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 17.7 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 7.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1516pF @ 75V
FET Feature -
Power Dissipation (Max) 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0679L9120-05 - Bel Fuse Inc. | 507-1999-1-ND DigiKey Electronics
  • 0679L9120-05
  • Bel Fuse Inc.
  • FUSE BRD MNT 12A 125VAC/VDC
  • Unit Price $0.41000
  • 507-1999-1-ND
  • FDMS86200 - ON Semiconductor | FDMS86200CT-ND DigiKey Electronics
  • FDMS86200
  • ON Semiconductor
  • MOSFET N-CH 150V POWER56
  • Unit Price $2.35000
  • FDMS86200CT-ND
  • SIR872ADP-T1-GE3 - Vishay Siliconix | SIR872ADP-T1-GE3CT-ND DigiKey Electronics
  • SIR872ADP-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 150V 53.7A PPAK SO-8
  • Unit Price $2.04000
  • SIR872ADP-T1-GE3CT-ND
  • BSC190N15NS3GATMA1 - Infineon Technologies | BSC190N15NS3GATMA1CT-ND DigiKey Electronics
  • BSC190N15NS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 150V 50A TDSON-8
  • Unit Price $3.28000
  • BSC190N15NS3GATMA1CT-ND
  • DXT2011P5-13 - Diodes Incorporated | DXT2011P5-13CT-ND DigiKey Electronics
  • DXT2011P5-13
  • Diodes Incorporated
  • TRANS NPN 100V 6A POWERDI5
  • Unit Price $0.71000
  • DXT2011P5-13CT-ND
Additional Resources
Standard Package ? 1
Other Names SIR622DP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR622DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.75460

21:33:38 12/16/2018