Add To Favorites
SIR492DP-T1-GE3 N-Channel 12V 40A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.68600 $16.86
100 1.33240 $133.24
500 1.03330 $516.65
1,000 0.81576 $815.76
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIR492DP-T1-GE3CT-ND
Copy   SIR492DP-T1-GE3CT-ND
Quantity Available 6,067
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIR492DP-T1-GE3

Copy   SIR492DP-T1-GE3
Description MOSFET N-CH 12V 40A PPAK SO-8
Copy   MOSFET N-CH 12V 40A PPAK SO-8
Detailed Description

N-Channel 12V 40A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 12V 40A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SIR492DP
Video File MOSFET Technologies for Power Conversion
PCN Obsolescence/ EOL Mult Mosfet EOL 30/Aug/2018
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 3.8 mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 3720pF @ 6V
FET Feature -
Power Dissipation (Max) 4.2W (Ta), 36W (Tc)
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIR492DP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR492DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.73920

18:21:29 1/18/2019