Add To Favorites
Product Overview
Digi-Key Part Number SIP4282ADVP3-T1GE3CT-ND
Quantity Available 1,735
Can ship immediately
Manufacturer

Manufacturer Part Number

SIP4282ADVP3-T1GE3

Description IC LOAD SW CTRL SLEW RATE PPAK
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SIP4282
Product Training Modules Smart Load Switch
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.4A
Rds On (Typ) 350 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case PowerPAK® SC-75-6L
Supplier Device Package PowerPAK® SC-75-6L Single
Base Part Number SIP4282
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0603ESDA2-TR2 - Eaton | 283-4156-1-ND DigiKey Electronics
  • 0603ESDA2-TR2
  • Eaton
  • SUPPRESSOR ESD 30VDC 0603 SMD
  • Unit Price $0.51000
  • 283-4156-1-ND
  • 2991TR - Keystone Electronics | 36-2991CT-ND DigiKey Electronics
  • 2991TR
  • Keystone Electronics
  • COIN CELL PC NEG BOTTOM CONTACT
  • Unit Price $0.50000
  • 36-2991CT-ND
Additional Resources
Standard Package ? 1
Other Names SIP4282ADVP3-T1GE3CT

19:40:51 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54100 $5.41
25 0.50480 $12.62
100 0.40380 $40.38
250 0.37492 $93.73
500 0.31724 $158.62
1,000 0.24514 $245.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback