Add To Favorites
SIP32467DB-T2-GE1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
25 0.57480 $14.37
100 0.46910 $46.91
250 0.43568 $108.92
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIP32467DB-T2-GE1CT-ND
Copy   SIP32467DB-T2-GE1CT-ND
Quantity Available 1,079
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIP32467DB-T2-GE1

Copy   SIP32467DB-T2-GE1
Description LOAD SWITCH 4WCSP
Copy   LOAD SWITCH 4WCSP
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SIP32467,SIP32468
PCN Assembly/Origin IC Add Assembly 13/Aug/2015
IC Add Assembly REV 13/Aug/2015
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.2 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 50 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.76x0.76)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIP32467DB-T2-GE1CT
Alternate Package | This part is also available in the following packaging:

12:13:03 11/17/2018