Add To Favorites
SIP12109DMP-T1-GE4 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.33700 $13.37
25 1.26160 $31.54
100 1.07500 $107.50
250 1.00940 $252.35
500 0.88322 $441.61
1,000 0.73182 $731.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIP12109DMP-T1-GE4CT-ND
Copy   SIP12109DMP-T1-GE4CT-ND
Quantity Available 4,948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIP12109DMP-T1-GE4

Copy   SIP12109DMP-T1-GE4
Description IC REG BUCK ADJ 4A SYNC 16QFN
Copy   IC REG BUCK ADJ 4A SYNC 16QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-VFQFN Exposed Pad
Documents & Media
Datasheets SIP12109
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 4A
Frequency - Switching 400kHz ~ 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-MLP (3x3)
Base Part Number SIP12109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIP12109DMP-T1-GE4CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIP12109DMP-T1-GE4TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.68600

03:45:07 1/20/2019