Add To Favorites
SIJ470DP-T1-GE3 N-Channel 100V 58.8A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.65100 $16.51
100 1.30460 $130.46
500 1.01176 $505.88
1,000 0.79877 $798.77
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIJ470DP-T1-GE3CT-ND
Copy   SIJ470DP-T1-GE3CT-ND
Quantity Available 464
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIJ470DP-T1-GE3

Copy   SIJ470DP-T1-GE3
Description MOSFET N-CH 100V 58.8A PPAK SO-8
Copy   MOSFET N-CH 100V 58.8A PPAK SO-8
Detailed Description

N-Channel 100V 58.8A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 100V 58.8A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SIJ470DP
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series ThunderFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 58.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 9.1 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2050pF @ 50V
FET Feature -
Power Dissipation (Max) 5W (Ta), 56.8W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIJ470DP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIJ470DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.72380
  • Digi-Reel® ? : SIJ470DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 464 - Immediate
  • Unit Price: Digi-Reel®

01:45:27 1/23/2019