Add To Favorites
Product Overview
Digi-Key Part Number SIHH21N65E-T1-GE3CT-ND
Quantity Available 2,888
Can ship immediately
Manufacturer

Manufacturer Part Number

SIHH21N65E-T1-GE3

Description MOSFET N-CH 650V 20.3A PWRPAK8X8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 650V 20.3A (Tc) 156W (Tc) Surface Mount PowerPAK® 8 x 8

Documents & Media
Datasheets SIHH21N65E
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 20.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 99nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 2404pF @ 100V
FET Feature -
Power Dissipation (Max) 156W (Tc)
Rds On (Max) @ Id, Vgs 170 mOhm @ 11A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 8 x 8
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names SIHH21N65E-T1-GE3CT

09:48:59 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.53000 $7.53
10 6.72700 $67.27
100 5.51630 $551.63
500 4.46686 $2,233.43
1,000 3.76723 $3,767.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIHH21N65E-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $3.47463
  • Digi-Reel® ? : SIHH21N65E-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback