Add To Favorites
Product Overview
Digi-Key Part Number SIHH14N65E-T1-GE3CT-ND
Quantity Available 3,074
Can ship immediately
Manufacturer

Manufacturer Part Number

SIHH14N65E-T1-GE3

Description MOSFET N-CH 650V 15A PWRPAK 8X8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 650V 15A (Tc) 156W (Tc) Surface Mount PowerPAK® 8 x 8

Documents & Media
Datasheets SIHH14N65E
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 96nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1712pF @ 100V
FET Feature -
Power Dissipation (Max) 156W (Tc)
Rds On (Max) @ Id, Vgs 260 mOhm @ 7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 8 x 8
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names SIHH14N65E-T1-GE3CT

14:59:34 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.01000 $6.01
10 5.36200 $53.62
100 4.39680 $439.68
500 3.56032 $1,780.16
1,000 3.00268 $3,002.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIHH14N65E-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.76946
  • Digi-Reel® ? : SIHH14N65E-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,074 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback