Add To Favorites
SIHH11N65EF-T1-GE3 N-Channel 650V 11A (Tc) 130W (Tc) Surface Mount PowerPAK® 8 x 8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 $5.03
10 4.49500 $44.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIHH11N65EF-T1-GE3CT-ND
Copy   SIHH11N65EF-T1-GE3CT-ND
Quantity Available 45
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIHH11N65EF-T1-GE3

Copy   SIHH11N65EF-T1-GE3
Description MOSFET N-CHAN 600V 24A POWERPAK
Copy   MOSFET N-CHAN 600V 24A POWERPAK
Detailed Description

N-Channel 650V 11A (Tc) 130W (Tc) Surface Mount PowerPAK® 8 x 8

Copy   N-Channel 650V 11A (Tc) 130W (Tc) Surface Mount PowerPAK® 8 x 8
Documents & Media
Datasheets SIHH11N65EF
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 382 mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 70nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1243pF @ 100V
FET Feature -
Power Dissipation (Max) 130W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 8 x 8
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIHH11N65EF-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIHH11N65EF-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.32178

19:37:58 1/17/2019