Add To Favorites
Product Overview
Digi-Key Part Number SIHA20N50E-E3-ND
Quantity Available 170
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 500V 19A TO-220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

N-Channel 500V 19A (Tc) 34W (Tc) Through Hole TO-220 Full Pack

Documents & Media
Datasheets SIHA20N50E
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIHAYYY 12/May/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Manufacturer Vishay Siliconix
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 19A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 92nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1640pF @ 100V
FET Feature -
Power Dissipation (Max) 34W (Tc)
Rds On (Max) @ Id, Vgs 184 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220 Full Pack
Package / Case TO-220-3 Full Pack
Additional Resources
Standard Package ? 1,000

18:46:46 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.92600 $29.26
100 2.35130 $235.13
500 1.82876 $914.38
1,000 1.51525 $1,515.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback