Add To Favorites
SIE832DF-T1-GE3 N-Channel 40V 50A (Tc) 5.2W (Ta), 104W (Tc) Surface Mount 10-PolarPAK® (S)
Product Overview
Digi-Key Part Number SIE832DF-T1-GE3CT-ND
Copy   SIE832DF-T1-GE3CT-ND
Quantity Available 740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIE832DF-T1-GE3

Copy   SIE832DF-T1-GE3
Description MOSFET N-CH 40V 50A 10-POLARPAK
Copy   MOSFET N-CH 40V 50A 10-POLARPAK
Detailed Description

N-Channel 40V 50A (Tc) 5.2W (Ta), 104W (Tc) Surface Mount 10-PolarPAK® (S)

Copy   N-Channel 40V 50A (Tc) 5.2W (Ta), 104W (Tc) Surface Mount 10-PolarPAK® (S)
Documents & Media
Datasheets SIE832DF
Video File MOSFET Technologies for Power Conversion
PCN Obsolescence/ EOL Mult Mosfet EOL 30/Aug/2018
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 5.5 mOhm @ 14A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 77nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3800pF @ 20V
FET Feature -
Power Dissipation (Max) 5.2W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-PolarPAK® (S)
Package / Case 10-PolarPAK® (S)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIE832DF-T1-GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.37600 $33.76
100 2.76820 $276.82
500 2.24154 $1,120.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIE832DF-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74363

03:14:37 9/24/2018