Add To Favorites
SIE820DF-T1-GE3 N-Channel 20V 50A (Tc) 5.2W (Ta), 104W (Tc) Surface Mount 10-PolarPAK® (S)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.22900 $32.29
100 2.64780 $264.78
500 2.14408 $1,072.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIE820DF-T1-GE3CT-ND
Copy   SIE820DF-T1-GE3CT-ND
Quantity Available 730
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIE820DF-T1-GE3

Copy   SIE820DF-T1-GE3
Description MOSFET N-CH 20V 50A POLARPAK
Copy   MOSFET N-CH 20V 50A POLARPAK
Detailed Description

N-Channel 20V 50A (Tc) 5.2W (Ta), 104W (Tc) Surface Mount 10-PolarPAK® (S)

Copy   N-Channel 20V 50A (Tc) 5.2W (Ta), 104W (Tc) Surface Mount 10-PolarPAK® (S)
Documents & Media
Datasheets SIE820DF
Video File MOSFET Technologies for Power Conversion
PCN Obsolescence/ EOL PCN- SIL-0582013 05/Dec/2013
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 3.5 mOhm @ 18A, 4.5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 143nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 4300pF @ 10V
FET Feature -
Power Dissipation (Max) 5.2W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-PolarPAK® (S)
Package / Case 10-PolarPAK® (S)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIE820DF-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SIE820DF-T1-GE3DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 730 - Immediate
  • Unit Price: Digi-Reel®

12:55:21 1/16/2019