Add To Favorites
SIE818DF-T1-E3 N-Channel 75V 60A (Tc) 5.2W (Ta), 125W (Tc) Surface Mount 10-PolarPAK® (L)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.05000 $40.50
100 3.32140 $332.14
500 2.68952 $1,344.76
1,000 2.26827 $2,268.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIE818DF-T1-E3CT-ND
Copy   SIE818DF-T1-E3CT-ND
Quantity Available 3,026
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIE818DF-T1-E3

Copy   SIE818DF-T1-E3
Description MOSFET N-CH 75V 60A 10-POLARPAK
Copy   MOSFET N-CH 75V 60A 10-POLARPAK
Detailed Description

N-Channel 75V 60A (Tc) 5.2W (Ta), 125W (Tc) Surface Mount 10-PolarPAK® (L)

Copy   N-Channel 75V 60A (Tc) 5.2W (Ta), 125W (Tc) Surface Mount 10-PolarPAK® (L)
Documents & Media
Datasheets SIE818DF
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9.5 mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 95nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3200pF @ 38V
FET Feature -
Power Dissipation (Max) 5.2W (Ta), 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-PolarPAK® (L)
Package / Case 10-PolarPAK® (L)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSZ067N06LS3GATMA1 - Infineon Technologies | BSZ067N06LS3GATMA1CT-ND DigiKey Electronics
  • BSZ067N06LS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 20A TSDSON-8
  • Unit Price $1.40000
  • BSZ067N06LS3GATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names SIE818DF-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIE818DF-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.09209
  • Digi-Reel® ? : SIE818DF-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,026 - Immediate
  • Unit Price: Digi-Reel®

05:10:47 12/13/2018