Add To Favorites
SIE726DF-T1-GE3 N-Channel 30V 60A (Tc) 5.2W (Ta), 125W (Tc) Surface Mount 10-PolarPAK® (L)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.05000 $40.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIE726DF-T1-GE3CT-ND
Copy   SIE726DF-T1-GE3CT-ND
Quantity Available 74
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIE726DF-T1-GE3

Copy   SIE726DF-T1-GE3
Description MOSFET N-CH 30V 60A POLARPAK
Copy   MOSFET N-CH 30V 60A POLARPAK
Detailed Description

N-Channel 30V 60A (Tc) 5.2W (Ta), 125W (Tc) Surface Mount 10-PolarPAK® (L)

Copy   N-Channel 30V 60A (Tc) 5.2W (Ta), 125W (Tc) Surface Mount 10-PolarPAK® (L)
Documents & Media
Datasheets SIE726DF
Video File MOSFET Technologies for Power Conversion
PCN Obsolescence/ EOL PCN- SIL-0582013 05/Dec/2013
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series SkyFET®, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.4 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 160nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7400pF @ 15V
FET Feature -
Power Dissipation (Max) 5.2W (Ta), 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-PolarPAK® (L)
Package / Case 10-PolarPAK® (L)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIE726DF-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SIE726DF-T1-GE3DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 74 - Immediate
  • Unit Price: Digi-Reel®

05:33:05 1/22/2019