Add To Favorites
SIC789ACD-T1-GE3 Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP66-40
Product Overview
Digi-Key Part Number SIC789ACD-T1-GE3CT-ND
Copy   SIC789ACD-T1-GE3CT-ND
Quantity Available 2,583
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIC789ACD-T1-GE3

Copy   SIC789ACD-T1-GE3
Description IC BUCK ADJ 60A MLP66-40L
Copy   IC BUCK ADJ 60A MLP66-40L
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP66-40

Copy   Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP66-40
Documents & Media
Datasheets SIC789(A)
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 18 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerWFQFN Module
Supplier Device Package PowerPAK® MLP66-40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIC789ACD-T1-GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
25 2.27120 $56.78
100 1.96830 $196.83
250 1.86740 $466.85
500 1.67560 $837.80
1,000 1.41316 $1,413.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

15:59:23 9/23/2018