Add To Favorites
SIC533CD-T1-GE3 Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.15600 $21.56
25 2.03440 $50.86
100 1.73320 $173.32
250 1.62740 $406.85
500 1.42398 $711.99
1,000 1.17987 $1,179.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIC533CD-T1-GE3CT-ND
Copy   SIC533CD-T1-GE3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIC533CD-T1-GE3

Copy   SIC533CD-T1-GE3
Description IC POWER STAGE 35A POWERPAK MLP4
Copy   IC POWER STAGE 35A POWERPAK MLP4
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L

Copy   Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 35A
Current - Peak Output 40A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 24 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection UVLO
Mounting Type Surface Mount
Package / Case PowerPAK® MLP4535-22L
Supplier Device Package POWERPAK® MLP4535-22L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIC534CD-T1-GE3 - Vishay Siliconix | SIC534CD-T1-GE3CT-ND DigiKey Electronics
  • SIC534CD-T1-GE3
  • Vishay Siliconix
  • IC POWER STAGE 30A POWERPAK MLP4
  • Unit Price $2.17000
  • SIC534CD-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SIC533CD-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIC533CD-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.06650

07:38:04 1/23/2019