Add To Favorites
SIC521CD-T1-GE3 Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93000 $19.30
25 1.82040 $45.51
100 1.55110 $155.11
250 1.45644 $364.11
500 1.27436 $637.18
1,000 1.05590 $1,055.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIC521CD-T1-GE3CT-ND
Copy   SIC521CD-T1-GE3CT-ND
Quantity Available 3,572
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIC521CD-T1-GE3

Copy   SIC521CD-T1-GE3
Description IC CTLR STAGE 30A 5V PWM PPAK ML
Copy   IC CTLR STAGE 30A 5V PWM PPAK ML
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L

Copy   Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L
Documents & Media
Datasheets SIC521(A)
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 30A
Current - Peak Output 40A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 18 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection UVLO
Mounting Type Surface Mount
Package / Case PowerPAK® MLP4535-22L
Supplier Device Package POWERPAK® MLP4535-22L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIC521CD-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIC521CD-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.95445
  • Digi-Reel® ? : SIC521CD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,572 - Immediate
  • Unit Price: Digi-Reel®

03:29:45 10/22/2018