Add To Favorites
SIB404DK-T1-GE3 N-Channel 12V 9A (Tc) 2.5W (Ta), 13W (Tc) Surface Mount
Product Overview
Digi-Key Part Number SIB404DK-T1-GE3CT-ND
Copy   SIB404DK-T1-GE3CT-ND
Quantity Available 3,059
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIB404DK-T1-GE3

Copy   SIB404DK-T1-GE3
Description MOSFET N-CH 12V 9A SC-75-6L
Copy   MOSFET N-CH 12V 9A SC-75-6L
Detailed Description

N-Channel 12V 9A (Tc) 2.5W (Ta), 13W (Tc) Surface Mount

Copy   N-Channel 12V 9A (Tc) 2.5W (Ta), 13W (Tc) Surface Mount
Documents & Media
Datasheets SIB404DK-T1-GE3
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V
Rds On (Max) @ Id, Vgs 19 mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 13W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SC-75-6L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIB404DK-T1-GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.64000 $6.40
100 0.47970 $47.97
500 0.35180 $175.90
1,000 0.27184 $271.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIB404DK-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24064

16:33:15 9/19/2018