Add To Favorites
SIA928DJ-T1-GE3 Mosfet Array 2 N-Channel (Dual) 30V 4.5A (Tc) 7.8W Surface Mount PowerPAK® SC-70-6 Dual
Product Overview
Digi-Key Part Number SIA928DJ-T1-GE3CT-ND
Copy   SIA928DJ-T1-GE3CT-ND
Quantity Available 4,282
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIA928DJ-T1-GE3

Copy   SIA928DJ-T1-GE3
Description MOSFET 2N-CH 30V POWERPAK SC70-6
Copy   MOSFET 2N-CH 30V POWERPAK SC70-6
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 4.5A (Tc) 7.8W Surface Mount PowerPAK® SC-70-6 Dual

Copy   Mosfet Array 2 N-Channel (Dual) 30V 4.5A (Tc) 7.8W Surface Mount PowerPAK® SC-70-6 Dual
Documents & Media
Datasheets SIA928DJ
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc)
Rds On (Max) @ Id, Vgs 25 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 490pF @ 15V
Power - Max 7.8W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SC-70-6 Dual
Supplier Device Package PowerPAK® SC-70-6 Dual
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS22901YFPR - Texas Instruments | 296-24771-1-ND DigiKey Electronics
  • TPS22901YFPR
  • Texas Instruments
  • IC LOAD SWITCH ULOW RDS 4DSBGA
  • Unit Price $0.61000
  • 296-24771-1-ND
  • TCA9539RTWR - Texas Instruments | 296-25157-1-ND DigiKey Electronics
  • TCA9539RTWR
  • Texas Instruments
  • IC I/O EXPANDER I2C 16B 24WQFN
  • Unit Price $1.53000
  • 296-25157-1-ND
  • MMBT3904LP-7B - Diodes Incorporated | MMBT3904LP-7BDICT-ND DigiKey Electronics
  • MMBT3904LP-7B
  • Diodes Incorporated
  • TRANS NPN 40V 0.2A DFN1006-3
  • Unit Price $0.39000
  • MMBT3904LP-7BDICT-ND
  • AT24C02D-MAHM-T - Microchip Technology | AT24C02D-MAHM-TCT-ND DigiKey Electronics
  • AT24C02D-MAHM-T
  • Microchip Technology
  • IC EEPROM 2K I2C 1MHZ 8UDFN
  • Unit Price $0.22000
  • AT24C02D-MAHM-TCT-ND
  • D12V0L1B2LP-7B - Diodes Incorporated | D12V0L1B2LP-7BDICT-ND DigiKey Electronics
  • D12V0L1B2LP-7B
  • Diodes Incorporated
  • TVS DIODE 12V 25V DFN1006-2
  • Unit Price $0.37000
  • D12V0L1B2LP-7BDICT-ND
Additional Resources
Standard Package ? 1
Other Names SIA928DJ-T1-GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49300 $4.93
100 0.36960 $36.96
500 0.27102 $135.51
1,000 0.20942 $209.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA928DJ-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18538
  • Digi-Reel® ? : SIA928DJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,282 - Immediate
  • Unit Price: Digi-Reel®

21:14:49 9/20/2018