Add To Favorites
SIA444DJT-T1-GE3 N-Channel 30V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.61200 $6.12
100 0.45890 $45.89
500 0.33650 $168.25
1,000 0.26002 $260.02
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIA444DJT-T1-GE3CT-ND
Copy   SIA444DJT-T1-GE3CT-ND
Quantity Available 1,579
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIA444DJT-T1-GE3

Copy   SIA444DJT-T1-GE3
Description MOSFET N-CH 30V 12A SC-70
Copy   MOSFET N-CH 30V 12A SC-70
Detailed Description

N-Channel 30V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount

Copy   N-Channel 30V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount
Documents & Media
Datasheets SIA444DJT-T1-GE3
Video File MOSFET Technologies for Power Conversion
PCN Obsolescence/ EOL Mult Mosfet EOL 30/Aug/2018
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 17 mOhm @ 7.4A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 560pF @ 15V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 19W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIA444DJT-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA444DJT-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23018

15:01:39 1/22/2019