Add To Favorites
SIA431DJ-T1-GE3 P-Channel 20V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Product Overview
Digi-Key Part Number SIA431DJ-T1-GE3CT-ND
Copy   SIA431DJ-T1-GE3CT-ND
Quantity Available 65
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIA431DJ-T1-GE3

Copy   SIA431DJ-T1-GE3
Description MOSFET P-CH 20V 12A PPAK SC70-6
Copy   MOSFET P-CH 20V 12A PPAK SC70-6
Detailed Description

P-Channel 20V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single

Copy   P-Channel 20V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Documents & Media
Datasheets SIA431DJ
Video File MOSFET Technologies for Power Conversion
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 25 mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id 850mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 10V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 19W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-70-6 Single
Package / Case PowerPAK® SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIA429DJT-T1-GE3 - Vishay Siliconix | SIA429DJT-T1-GE3CT-ND DigiKey Electronics
  • SIA429DJT-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 20V 12A SC-70
  • Unit Price $0.76000
  • SIA429DJT-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SIA431DJ-T1-GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62200 $6.22
100 0.47970 $47.97
500 0.35536 $177.68
1,000 0.28428 $284.28
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA431DJ-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25013
  • Digi-Reel® ? : SIA431DJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 865 - Immediate
  • Unit Price: Digi-Reel®

09:20:47 9/24/2018