Add To Favorites
SI8816EDB-T2-E1 N-Channel 30V 500mW (Ta) Surface Mount 4-Microfoot
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.50300 $5.03
100 0.34500 $34.50
500 0.23658 $118.29
1,000 0.17743 $177.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI8816EDB-T2-E1CT-ND
Copy   SI8816EDB-T2-E1CT-ND
Quantity Available 101,933
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8816EDB-T2-E1

Copy   SI8816EDB-T2-E1
Description MOSFET N-CH 30V MICRO FOOT
Copy   MOSFET N-CH 30V MICRO FOOT
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

N-Channel 30V 500mW (Ta) Surface Mount 4-Microfoot

Copy   N-Channel 30V  500mW (Ta) Surface Mount 4-Microfoot
Documents & Media
Datasheets SI8816EDB
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 109 mOhm @ 1A, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 195pF @ 15V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-Microfoot
Package / Case 4-XFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI8816EDB-T2-E1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8816EDB-T2-E1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 99,000 - Immediate
  • Unit Price: $0.15791
  • Digi-Reel® ? : SI8816EDB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,933 - Immediate
  • Unit Price: Digi-Reel®

22:05:27 1/22/2019