Add To Favorites
SI8810EDB-T2-E1 N-Channel 20V 500mW (Ta) Surface Mount 4-Microfoot
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46200 $4.62
100 0.31720 $31.72
500 0.21754 $108.77
1,000 0.16315 $163.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI8810EDB-T2-E1CT-ND
Copy   SI8810EDB-T2-E1CT-ND
Quantity Available 2,089
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8810EDB-T2-E1

Copy   SI8810EDB-T2-E1
Description MOSFET N-CH 20V 2.1A MICROFOOT
Copy   MOSFET N-CH 20V 2.1A MICROFOOT
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

N-Channel 20V 500mW (Ta) Surface Mount 4-Microfoot

Copy   N-Channel 20V  500mW (Ta) Surface Mount 4-Microfoot
Documents & Media
Datasheets SI8810EDB
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 72 mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 245pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-Microfoot
Package / Case 4-XFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI8810EDB-T2-E1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8810EDB-T2-E1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14520
  • Digi-Reel® ? : SI8810EDB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,089 - Immediate
  • Unit Price: Digi-Reel®

16:19:09 1/23/2019