Add To Favorites
SI7898DP-T1-GE3 N-Channel 150V 3A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93900 $19.39
100 1.55780 $155.78
500 1.21166 $605.83
1,000 1.00394 $1,003.94
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7898DP-T1-GE3CT-ND
Copy   SI7898DP-T1-GE3CT-ND
Quantity Available 4,733
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7898DP-T1-GE3

Copy   SI7898DP-T1-GE3
Description MOSFET N-CH 150V 3A PPAK SO-8
Copy   MOSFET N-CH 150V 3A PPAK SO-8
Detailed Description

N-Channel 150V 3A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8

Copy   N-Channel 150V 3A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets Si7898DP
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 85 mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI7898DP-T1-E3 - Vishay Siliconix | SI7898DP-T1-E3CT-ND DigiKey Electronics
  • SI7898DP-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 150V 3A PPAK SO-8
  • Unit Price $2.07000
  • SI7898DP-T1-E3CT-ND
  • SIR422DP-T1-GE3 - Vishay Siliconix | SIR422DP-T1-GE3CT-ND DigiKey Electronics
  • SIR422DP-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 40V 40A PPAK SO-8
  • Unit Price $1.35000
  • SIR422DP-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SI7898DP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7898DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.90748
  • Digi-Reel® ? : SI7898DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,733 - Immediate
  • Unit Price: Digi-Reel®

05:28:48 12/14/2018