Add To Favorites
SI7880ADP-T1-E3 N-Channel 30V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.22000 $42.20
100 3.46070 $346.07
500 2.80236 $1,401.18
1,000 2.36344 $2,363.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7880ADP-T1-E3CT-ND
Copy   SI7880ADP-T1-E3CT-ND
Quantity Available 6,371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7880ADP-T1-E3

Copy   SI7880ADP-T1-E3
Description MOSFET N-CH 30V 40A PPAK SO-8
Copy   MOSFET N-CH 30V 40A PPAK SO-8
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

N-Channel 30V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 30V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 125nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5600pF @ 15V
FET Feature -
Power Dissipation (Max) 5.4W (Ta), 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI7880ADP-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7880ADP-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.17987
  • Digi-Reel® ? : SI7880ADP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,371 - Immediate
  • Unit Price: Digi-Reel®

11:24:45 11/17/2018