Add To Favorites
SI7868ADP-T1-E3 N-Channel 20V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 $5.14
10 4.58900 $45.89
100 3.76270 $376.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7868ADP-T1-E3CT-ND
Copy   SI7868ADP-T1-E3CT-ND
Quantity Available 190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7868ADP-T1-E3

Copy   SI7868ADP-T1-E3
Description MOSFET N-CH 20V 40A PPAK SO-8
Copy   MOSFET N-CH 20V 40A PPAK SO-8
Detailed Description

N-Channel 20V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 20V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SI7868ADP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.25 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 150nC @ 10V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 6110pF @ 10V
FET Feature -
Power Dissipation (Max) 5.4W (Ta), 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI7868ADP-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7868ADP-T1-E3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.37006

23:50:45 12/16/2018