SI7858ADP-T1-GE3 N-Channel 12V 20A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Product Overview
Digi-Key Part Number SI7858ADP-T1-GE3CT-ND
Copy   SI7858ADP-T1-GE3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7858ADP-T1-GE3

Copy   SI7858ADP-T1-GE3
Description MOSFET N-CH 12V 20A PPAK SO-8
Copy   MOSFET N-CH 12V 20A PPAK SO-8
Detailed Description

N-Channel 12V 20A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8

Copy   N-Channel 12V 20A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets Si7858ADP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 20A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 2.6 mOhm @ 29A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 5700pF @ 6V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI7858ADP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7858ADP-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.08568

20:15:11 1/21/2019