Add To Favorites
SI7850ADP-T1-GE3 N-Channel 60V 10.3A (Ta), 12A (Tc) 3.6W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.10800 $11.08
100 0.86350 $86.35
500 0.71334 $356.67
1,000 0.56316 $563.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7850ADP-T1-GE3CT-ND
Copy   SI7850ADP-T1-GE3CT-ND
Quantity Available 5,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7850ADP-T1-GE3

Copy   SI7850ADP-T1-GE3
Description MOSFET N-CH 60V POWERPAK SO-8
Copy   MOSFET N-CH 60V POWERPAK SO-8
Detailed Description

N-Channel 60V 10.3A (Ta), 12A (Tc) 3.6W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 60V 10.3A (Ta), 12A (Tc) 3.6W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SI7850ADP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 10.3A (Ta), 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 19.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 790pF @ 30V
FET Feature -
Power Dissipation (Max) 3.6W (Ta), 35.7W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI7850ADP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7850ADP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.51030
  • Digi-Reel® ? : SI7850ADP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,975 - Immediate
  • Unit Price: Digi-Reel®

19:27:49 8/21/2019