Add To Favorites
SI7636DP-T1-E3 N-Channel 30V 17A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.56100 $15.61
100 1.25480 $125.48
500 0.97592 $487.96
1,000 0.80862 $808.62
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7636DP-T1-E3CT-ND
Copy   SI7636DP-T1-E3CT-ND
Quantity Available 7,523
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7636DP-T1-E3

Copy   SI7636DP-T1-E3
Description MOSFET N-CH 30V 17A PPAK SO-8
Copy   MOSFET N-CH 30V 17A PPAK SO-8
Detailed Description

N-Channel 30V 17A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8

Copy   N-Channel 30V 17A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SI7636DP
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 17A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5600pF @ 15V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI7636DP-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7636DP-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.75799
  • Digi-Reel® ? : SI7636DP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,523 - Immediate
  • Unit Price: Digi-Reel®

15:44:34 10/18/2018