USD
Favorite

SI7463DP-T1-GE3 P-Channel 40V 11A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Price & Procurement
11,576 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.32600 $23.26
25 2.19440 $54.86
100 1.71170 $171.17
500 1.44838 $724.19
1,000 1.22892 $1,228.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI7463DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.21136
  • Cut Tape (CT)  : SI7463DP-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,576 - Immediate
  • Unit Price: $2.59000

SI7463DP-T1-GE3

Datasheet
Digi-Key Part Number SI7463DP-T1-GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7463DP-T1-GE3
Copy  
Description MOSFET P-CH 40V 11A PPAK SO-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 40V 11A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8

Copy  
Documents & Media
Datasheets Si7463DP
Video File MOSFET Technologies for Power Conversion
HTML Datasheet Si7463DP
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 11A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9.2mOhm @ 18.6A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 140nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SI7463
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4414EMS8#PBF

IC OR CTRLR SRC SELECT 8MSOP

Analog Devices Inc.

$4.62000 Details

DC1635A

BD DEMO FOR LTC4412 / LTC4414

Analog Devices Inc.

$93.00000 Details

SI7463ADP-T1-GE3

MOSFET P-CH 40V 46A PPAK SO-8

Vishay Siliconix

$1.20000 Details

LTC4414EMS8#TRPBF

IC OR CTRLR SRC SELECT 8MSOP

Analog Devices Inc.

$4.75000 Details

SI7463DP-T1-E3

MOSFET P-CH 40V 11A PPAK SO-8

Vishay Siliconix

$2.59000 Details

SI7461DP-T1-E3

MOSFET P-CH 60V 8.6A PPAK SO-8

Vishay Siliconix

$1.88000 Details
Additional Resources
Standard Package 1
Other Names SI7463DP-T1-GE3DKR