Add To Favorites
SI7421DN-T1-GE3 P-Channel 30V 6.4A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.27600 $12.76
100 0.99500 $99.50
500 0.82194 $410.97
1,000 0.64890 $648.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7421DN-T1-GE3CT-ND
Copy   SI7421DN-T1-GE3CT-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7421DN-T1-GE3

Copy   SI7421DN-T1-GE3
Description MOSFET P-CH 30V 6.4A PPAK 1212-8
Copy   MOSFET P-CH 30V 6.4A PPAK 1212-8
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

P-Channel 30V 6.4A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8

Copy   P-Channel 30V 6.4A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Documents & Media
Datasheets SI7421DN
Video File MOSFET Technologies for Power Conversion
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 25mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI7421DN-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7421DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.58800
  • Digi-Reel® ? : SI7421DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,000 - Immediate
  • Unit Price: Digi-Reel®

00:12:11 8/25/2019