Add To Favorites
SI7218DN-T1-E3 Mosfet Array 2 N-Channel (Dual) 30V 24A 23W Surface Mount PowerPAK® 1212-8 Dual
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.16700 $11.67
100 0.92210 $92.21
500 0.71514 $357.57
1,000 0.56458 $564.58
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7218DN-T1-E3CT-ND
Copy   SI7218DN-T1-E3CT-ND
Quantity Available 2,133
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7218DN-T1-E3

Copy   SI7218DN-T1-E3
Description MOSFET 2N-CH 30V 24A 1212-8
Copy   MOSFET 2N-CH 30V 24A 1212-8
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 24A 23W Surface Mount PowerPAK® 1212-8 Dual

Copy   Mosfet Array 2 N-Channel (Dual) 30V 24A 23W Surface Mount PowerPAK® 1212-8 Dual
Documents & Media
Datasheets SI7218DN
PCN Obsolescence/ EOL Mult Mosfet EOL 30/Aug/2018
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 24A
Rds On (Max) @ Id, Vgs 25 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 700pF @ 15V
Power - Max 23W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 1212-8 Dual
Supplier Device Package PowerPAK® 1212-8 Dual
Base Part Number SI7218
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI7218DN-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7218DN-T1-E3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.51159

04:54:01 12/14/2018