Add To Favorites
SI7172ADP-T1-RE3 N-Channel 200V Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.05400 $10.54
100 0.82200 $82.20
500 0.67908 $339.54
1,000 0.53612 $536.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7172ADP-T1-RE3CT-ND
Copy   SI7172ADP-T1-RE3CT-ND
Quantity Available 5,706
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7172ADP-T1-RE3

Copy   SI7172ADP-T1-RE3
Description MOSFET N-CHAN 200V POWERPAK SO-8
Copy   MOSFET N-CHAN 200V POWERPAK SO-8
Detailed Description

N-Channel 200V Surface Mount PowerPAK® SO-8

Copy   N-Channel 200V   Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SI7172ADP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 50mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 3.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19.5nC @ 10V
Vgs (Max) -
Input Capacitance (Ciss) (Max) @ Vds 1110pF @ 100V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • QBLP615-R - QT Brightek (QTB) | 1516-1076-1-ND DigiKey Electronics
  • QBLP615-R
  • QT Brightek (QTB)
  • LED RED CLEAR 1206 SMD R/A
  • Unit Price $0.49000
  • 1516-1076-1-ND
  • TPH2900ENH,L1Q - Toshiba Semiconductor and Storage | TPH2900ENHL1QCT-ND DigiKey Electronics
  • TPH2900ENH,L1Q
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 200V 33A SOP8
  • Unit Price $2.30000
  • TPH2900ENHL1QCT-ND
  • SMMBT4401LT1G - ON Semiconductor | SMMBT4401LT1GOSCT-ND DigiKey Electronics
  • SMMBT4401LT1G
  • ON Semiconductor
  • TRANS NPN 40V 0.6A SOT23
  • Unit Price $0.34000
  • SMMBT4401LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SI7172ADP-T1-RE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7172ADP-T1-RE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.48580
  • Digi-Reel® ? : SI7172ADP-T1-RE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,706 - Immediate
  • Unit Price: Digi-Reel®

16:52:36 8/18/2019