Add To Favorites
SI7148DP-T1-GE3 N-Channel 75V 28A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.97400 $29.74
100 2.43880 $243.88
500 1.97482 $987.41
1,000 1.66551 $1,665.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7148DP-T1-GE3CT-ND
Copy   SI7148DP-T1-GE3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7148DP-T1-GE3

Copy   SI7148DP-T1-GE3
Description MOSFET N-CH 75V 28A PPAK SO-8
Copy   MOSFET N-CH 75V 28A PPAK SO-8
Detailed Description

N-Channel 75V 28A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount

Copy   N-Channel 75V 28A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount
Documents & Media
Datasheets SI7148DP
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 28A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 11 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2900pF @ 35V
FET Feature -
Power Dissipation (Max) 5.4W (Ta), 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MBRD1035CTLT4G - ON Semiconductor | MBRD1035CTLT4GOSCT-ND DigiKey Electronics
  • MBRD1035CTLT4G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 35V 5A DPAK
  • Unit Price $0.91000
  • MBRD1035CTLT4GOSCT-ND
  • MBRB2060CTT4G - ON Semiconductor | MBRB2060CTT4GOSCT-ND DigiKey Electronics
  • MBRB2060CTT4G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 60V D2PAK
  • Unit Price $2.38000
  • MBRB2060CTT4GOSCT-ND
  • SI7148DP-T1-E3 - Vishay Siliconix | SI7148DP-T1-E3CT-ND DigiKey Electronics
  • SI7148DP-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 75V 28A PPAK SO-8
  • Unit Price $2.29000
  • SI7148DP-T1-E3CT-ND
  • SMBJ75A - Littelfuse Inc. | SMBJ75ALFCT-ND DigiKey Electronics
  • SMBJ75A
  • Littelfuse Inc.
  • TVS DIODE 75V 121V DO214AA
  • Unit Price $0.53000
  • SMBJ75ALFCT-ND
  • LM2903MX/NOPB - Texas Instruments | LM2903MX/NOPBCT-ND DigiKey Electronics
  • LM2903MX/NOPB
  • Texas Instruments
  • IC COMPARATOR DUAL VOLT 8-SOIC
  • Unit Price $0.89000
  • LM2903MX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names SI7148DP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7148DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.53615

15:54:35 10/23/2018