Add To Favorites
SI7116DN-T1-GE3 N-Channel 40V 10.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Product Overview
Digi-Key Part Number SI7116DN-T1-GE3CT-ND
Copy   SI7116DN-T1-GE3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7116DN-T1-GE3

Copy   SI7116DN-T1-GE3
Description MOSFET N-CH 40V 10.5A 1212-8
Copy   MOSFET N-CH 40V 10.5A 1212-8
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

N-Channel 40V 10.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8

Copy   N-Channel 40V 10.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 10.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7.8 mOhm @ 16.4A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 4.5V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIS443DN-T1-GE3 - Vishay Siliconix | SIS443DN-T1-GE3CT-ND DigiKey Electronics
  • SIS443DN-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 40V 35A PPAK 1212-8
  • Unit Price $1.91000
  • SIS443DN-T1-GE3CT-ND
  • SI7116DN-T1-E3 - Vishay Siliconix | SI7116DN-T1-E3CT-ND DigiKey Electronics
  • SI7116DN-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 40V 10.5A 1212-8
  • Unit Price $2.64000
  • SI7116DN-T1-E3CT-ND
Additional Resources
Standard Package ? 1
Other Names SI7116DN-T1-GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.42500 $24.25
100 1.94850 $194.85
500 1.51548 $757.74
1,000 1.25568 $1,255.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7116DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.13503

08:20:40 9/19/2018