Add To Favorites
SI4936CDY-T1-E3 Mosfet Array 2 N-Channel (Dual) 30V 5.8A 2.3W Surface Mount 8-SO
Product Overview
Digi-Key Part Number SI4936CDY-T1-E3-ND
Copy   SI4936CDY-T1-E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4936CDY-T1-E3

Copy   SI4936CDY-T1-E3
Description MOSFET 2N-CH 30V 5.8A 8SO
Copy   MOSFET 2N-CH 30V 5.8A 8SO
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 5.8A 2.3W Surface Mount 8-SO

Copy   Mosfet Array 2 N-Channel (Dual) 30V 5.8A 2.3W Surface Mount 8-SO
Documents & Media
Datasheets SI4936CDY
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.8A
Rds On (Max) @ Id, Vgs 40 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 325pF @ 15V
Power - Max 2.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number SI4936
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26680 $667.00

Submit a request for quotation on quantities greater than those displayed.

06:12:29 9/25/2018