USD
Add To Favorites
SI4900DY-T1-GE3 Mosfet Array 2 N-Channel (Dual) 60V 5.3A 3.1W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.09400 $10.94
100 0.85280 $85.28
500 0.70452 $352.26
1,000 0.55620 $556.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SI4900DY-T1-GE3DKR-ND
Copy   SI4900DY-T1-GE3DKR-ND
Quantity Available 2,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4900DY-T1-GE3

Copy   SI4900DY-T1-GE3
Description MOSFET 2N-CH 60V 5.3A 8-SOIC
Copy   MOSFET 2N-CH 60V 5.3A 8-SOIC
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 5.3A 3.1W Surface Mount 8-SO

Copy   Mosfet Array 2 N-Channel (Dual) 60V 5.3A 3.1W Surface Mount 8-SO
Documents & Media
Datasheets SI4900DY
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 5.3A
Rds On (Max) @ Id, Vgs 58mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 665pF @ 15V
Power - Max 3.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number SI4900
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI4900DY-T1-GE3DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4900DY-T1-GE3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.50400
  • Cut Tape (CT) ? : SI4900DY-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,907 - Immediate
  • Unit Price: $1.22000

00:09:31 9/17/2019