SI4866BDY-T1-E3 N-Channel 12V 21.5A (Tc) 4.45W (Tc) Surface Mount 8-SO
Product Overview
Digi-Key Part Number SI4866BDY-T1-E3CT-ND
Copy   SI4866BDY-T1-E3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4866BDY-T1-E3

Copy   SI4866BDY-T1-E3
Description MOSFET N-CH 12V 21.5A 8-SOIC
Copy   MOSFET N-CH 12V 21.5A 8-SOIC
Detailed Description

N-Channel 12V 21.5A (Tc) 4.45W (Tc) Surface Mount 8-SO

Copy   N-Channel 12V 21.5A (Tc) 4.45W (Tc) Surface Mount 8-SO
Documents & Media
Datasheets SI4866BDY
Video File MOSFET Technologies for Power Conversion
PCN Obsolescence/ EOL Mult Mosfet EOL 30/Aug/2018
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 21.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 5.3 mOhm @ 12A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 5020pF @ 6V
FET Feature -
Power Dissipation (Max) 4.45W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLP293(BLL-TPL,E - Toshiba Semiconductor and Storage | TLP293(BLL-TPLECT-ND DigiKey Electronics
  • TLP293(BLL-TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISOLATOR 3.75KV TRANS 4-SO
  • Unit Price $0.72000
  • TLP293(BLL-TPLECT-ND
  • BC548BTA - ON Semiconductor | BC548BTACT-ND DigiKey Electronics
  • BC548BTA
  • ON Semiconductor
  • TRANS NPN 30V 0.1A TO-92
  • Unit Price $0.24000
  • BC548BTACT-ND
  • 1N5819HW-7-F - Diodes Incorporated | 1N5819HW-FDICT-ND DigiKey Electronics
  • 1N5819HW-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 1A SOD123
  • Unit Price $0.50000
  • 1N5819HW-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names SI4866BDY-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4866BDY-T1-E3TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.55271

08:54:47 1/22/2019