Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-14-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SI4774DY-T1-GE3CT-ND
Quantity Available 1,836
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4774DY-T1-GE3

Description MOSFET N-CHANNEL 30V 16A 8SO
Detailed Description

N-Channel 30V 16A (Tc) 5W (Tc) Surface Mount 8-SO

Documents & Media
Datasheets Si4774DY
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series SkyFET®, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9.5 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 14.3nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1025pF @ 15V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 5W (Tc)
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI4774DY-T1-GE3CT

10:58:21 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62200 $6.22
100 0.47970 $47.97
500 0.35536 $177.68
1,000 0.28428 $284.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4774DY-T1-GE3TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27514
Send Feedback