Add To Favorites
Product Overview
Digi-Key Part Number SI4501BDY-T1-GE3CT-ND
Quantity Available 2,059
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4501BDY-T1-GE3

Description MOSFET N/P-CH 30V/8V 8SOIC
Detailed Description

Mosfet Array N and P-Channel, Common Drain 30V, 8V 12A, 8A 4.5W, 3.1W Surface Mount 8-SOIC

Documents & Media
Datasheets SI4501BDY
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel, Common Drain
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V, 8V
Current - Continuous Drain (Id) @ 25°C 12A, 8A
Rds On (Max) @ Id, Vgs 17 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 805pF @ 15V
Power - Max 4.5W, 3.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AO4629 - Alpha & Omega Semiconductor Inc. | 785-1555-1-ND DigiKey Electronics
  • AO4629
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N/P-CH 30V 6A/5.5A 8SOIC
  • Unit Price $0.62000
  • 785-1555-1-ND
  • DMN63D8L-7 - Diodes Incorporated | DMN63D8L-7DICT-ND DigiKey Electronics
  • DMN63D8L-7
  • Diodes Incorporated
  • MOSFET N-CH 30V 0.35A SOT23
  • Unit Price $0.28000
  • DMN63D8L-7DICT-ND
  • ERT-J1VR103J - Panasonic Electronic Components | P10547CT-ND DigiKey Electronics
  • ERT-J1VR103J
  • Panasonic Electronic Components
  • THERMISTOR NTC 10KOHM 4250K 0603
  • Unit Price $0.24000
  • P10547CT-ND
  • LTC4006EGN-4#PBF - Linear Technology/Analog Devices | LTC4006EGN-4#PBF-ND DigiKey Electronics
  • LTC4006EGN-4#PBF
  • Linear Technology/Analog Devices
  • IC CHARGER BATTERY 4A 16-SSOP
  • Unit Price $7.30000
  • LTC4006EGN-4#PBF-ND
  • AO4435 - Alpha & Omega Semiconductor Inc. | 785-1030-1-ND DigiKey Electronics
  • AO4435
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 10.5A 8SOIC
  • Unit Price $0.77000
  • 785-1030-1-ND
Additional Resources
Standard Package ? 1
Other Names SI4501BDY-T1-GE3CT

12:58:08 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66300 $6.63
100 0.51170 $51.17
500 0.37904 $189.52
1,000 0.30323 $303.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SI4501BDY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback