Add To Favorites
SI4408DY-T1-E3 N-Channel 20V 14A (Ta) 1.6W (Ta) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.31900 $23.19
100 1.86370 $186.37
500 1.44958 $724.79
1,000 1.20108 $1,201.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI4408DY-T1-E3CT-ND
Copy   SI4408DY-T1-E3CT-ND
Quantity Available 2,526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4408DY-T1-E3

Copy   SI4408DY-T1-E3
Description MOSFET N-CH 20V 14A 8-SOIC
Copy   MOSFET N-CH 20V 14A 8-SOIC
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

N-Channel 20V 14A (Ta) 1.6W (Ta) Surface Mount 8-SO

Copy   N-Channel 20V 14A (Ta) 1.6W (Ta) Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 14A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.5 mOhm @ 21A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 32nC @ 4.5V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SI4408DY-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4408DY-T1-E3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.08568
  • Digi-Reel® ? : SI4408DY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,526 - Immediate
  • Unit Price: Digi-Reel®

07:12:56 1/20/2019