Add To Favorites
SI3430DV-T1-E3 N-Channel 100V 1.8A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02600 $10.26
100 0.81110 $81.11
500 0.62902 $314.51
1,000 0.49660 $496.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI3430DV-T1-E3CT-ND
Copy   SI3430DV-T1-E3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI3430DV-T1-E3

Copy   SI3430DV-T1-E3
Description MOSFET N-CH 100V 1.8A 6-TSOP
Copy   MOSFET N-CH 100V 1.8A 6-TSOP
Detailed Description

N-Channel 100V 1.8A (Ta) 1.14W (Ta) Surface Mount 6-TSOP

Copy   N-Channel 100V 1.8A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Documents & Media
Datasheets SI3430DV
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 170 mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 6.6nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.14W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDC8601 - ON Semiconductor | FDC8601CT-ND DigiKey Electronics
  • FDC8601
  • ON Semiconductor
  • MOSFET N-CH 100V TRENCH SSOT-6
  • Unit Price $1.29000
  • FDC8601CT-ND
  • FDC2612 - ON Semiconductor | FDC2612CT-ND DigiKey Electronics
  • FDC2612
  • ON Semiconductor
  • MOSFET N-CH 200V 1.1A SSOT-6
  • Unit Price $1.05000
  • FDC2612CT-ND
Additional Resources
Standard Package ? 1
Other Names SI3430DV-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3430DV-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.44999

08:19:28 1/16/2019