Add To Favorites
Product Overview
Digi-Key Part Number SI3127DV-T1-GE3CT-ND
Quantity Available 3,231
Can ship immediately
Manufacturer

Manufacturer Part Number

SI3127DV-T1-GE3

Description MOSFET P-CHAN 60V TSOP6S
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

P-Channel 60V 3.5A (Ta), 13A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP

Documents & Media
Datasheets SI3127DV
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta), 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 89 mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 833pF @ 20V
FET Feature -
Power Dissipation (Max) 2W (Ta), 4.2W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18KG121TN1D - Murata Electronics North America | 490-5254-1-ND DigiKey Electronics
  • BLM18KG121TN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5254-1-ND
  • FDN5618P - ON Semiconductor | FDN5618PCT-ND DigiKey Electronics
  • FDN5618P
  • ON Semiconductor
  • MOSFET P-CH 60V 1.25A SSOT3
  • Unit Price $0.63000
  • FDN5618PCT-ND
  • SI3440ADV-T1-GE3 - Vishay Siliconix | SI3440ADV-T1-GE3CT-ND DigiKey Electronics
  • SI3440ADV-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 150V 2.2A 6TSOP
  • Unit Price $0.59000
  • SI3440ADV-T1-GE3CT-ND
  • FDC5614P - ON Semiconductor | FDC5614PCT-ND DigiKey Electronics
  • FDC5614P
  • ON Semiconductor
  • MOSFET P-CH 60V 3A SSOT-6
  • Unit Price $0.85000
  • FDC5614PCT-ND
  • CPH6354-TL-W - ON Semiconductor | CPH6354-TL-WOSCT-ND DigiKey Electronics
  • CPH6354-TL-W
  • ON Semiconductor
  • MOSFET P-CH 60V 4A CPH6
  • Unit Price $0.66000
  • CPH6354-TL-WOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SI3127DV-T1-GE3CT

13:49:46 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49300 $4.93
100 0.36960 $36.96
500 0.27102 $135.51
1,000 0.20942 $209.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3127DV-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.18538
  • Digi-Reel® ? : SI3127DV-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,231 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback